Camden Electronics CTB92VG/12S technical specifications.
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB92VG/12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.