Camden Electronics CTB92VG/3S technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Copper |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 380V |
| Mount | Plug-In |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | CLAMP |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 380V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB92VG/3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.