Camden Electronics CTB9300/4A technical specifications.
| Color | Green |
| Contact Material | Brass, Bronze |
| Contact Plating | Copper, Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 380V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CTB9300/A |
| Termination | Through Hole |
| Voltage Rating (AC) | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics CTB9300/4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.