Camden Electronics CTB9308/4AO technical specifications.
| Current Rating | 12A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB9308/4AO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.