
Camden Electronics CTB9308/8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 12A |
| Gender | Male |
| Mount | Pluggable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB9308/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.