Camden Electronics CTB9350/6A technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Copper |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 380V |
| Mount | Pluggable |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CTB9350/A |
| Termination | Through Hole |
| Voltage Rating (AC) | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics CTB9350/6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.