Camden Electronics CTB9358/10 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Pluggable |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CTB9358 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB9358/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.