Camden Electronics CTB9358/9 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 12A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Pluggable |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CTB9358 |
| Termination | Through Hole |
| Wire/Cable Diameter | 2.5mm |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB9358/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.