Camden Electronics CTB93VE/12 technical specifications.
| Color | Green |
| Current Rating | 10A |
| Gender | Male |
| Length | 47.1mm |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB93VE/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.