Camden Electronics CTC600 technical specifications.
| Contact Material | Brass, Tin |
| Current Rating | 6A |
| Gender | Female |
| Series | CTH600 |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTC600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.