Camden Electronics CTH1300/8 technical specifications.
| Color | Grey |
| Current Rating | 4A |
| Mount | Socket |
| Series | CTH1300 |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTH1300/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.