Camden Electronics CTH600/15 technical specifications.
| Color | Grey |
| Current Rating | 6A |
| Mount | PCB |
| Series | CTH600 |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTH600/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.