
Camden Electronics CTM1300/6 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 4A |
| Mount | PCB |
| Series | CTM1300 |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTM1300/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.