
Camden Electronics CTM600/12 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 6A |
| Mount | PCB |
| Series | CTM600 |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTM600/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.