
This 12-contact FFC/FPC connector features a voltage rating of 750V and a current rating of 57A. The connector is made from polypropylene and has a flammability rating of UL94 V-2. It is designed for panel mount applications and is not Reach SVHC compliant.
Camden Electronics CTSN434/12/F technical specifications.
| Current Rating | 57A |
| Flammability Rating | UL94 V-2 |
| Material | Polypropylene |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 750V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTSN434/12/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
