Camden Electronics CTSOS433/12BK technical specifications.
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTSOS433/12BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.