Camden Electronics FT094-20 technical specifications.
| Height | 30mm |
| Length | 162mm |
| Material | Rubber |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics FT094-20 to view detailed technical specifications.
No datasheet is available for this part.