
Camden Electronics IND5032211-125-T/AMB technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Illumination Color | Orange |
| Mount | Panel |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND5032211-125-T/AMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
