Camden Electronics IND5032405-240-T/AMB technical specifications.
| Current Rating | 800uA |
| Lens Style | Dome |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND5032405-240-T/AMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.