
Camden Electronics IND504203-240-T/RD technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Round |
| Operating Supply Voltage | 250V |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND504203-240-T/RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.