
Camden Electronics IND509213-LED-T/GRN technical specifications.
| Package/Case | Radial |
| Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 4.5mcd |
| Mount | Panel |
| Outside Diameter | 7.5mm |
| Reach SVHC Compliant | No |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND509213-LED-T/GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.