Camden Electronics IND513113-LED-YL technical specifications.
| Color | Yellow |
| Forward Current | 100mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND513113-LED-YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.