
Camden Electronics IND515205-1440-T/AMB technical specifications.
| Color | Orange |
| Current Rating | 40mA |
| Max Operating Temperature | 70°C |
| Mount | Panel |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND515205-1440-T/AMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.