
Camden Electronics IND515205-1440-T/RD technical specifications.
| Color | Red |
| Current Rating | 40mA |
| Lens Style | Round, Flat |
| Mount | Panel |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND515205-1440-T/RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.