
Camden Electronics IND515205-2825-T/AMB technical specifications.
| Color | Orange |
| Max Operating Temperature | 70°C |
| Mount | External |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND515205-2825-T/AMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.