
Camden Electronics IND515205-640-T/GRN technical specifications.
| Color | Green |
| Current Rating | 40mA |
| Mount | Panel |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND515205-640-T/GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.