
Camden Electronics IND580405-240-T/GRN technical specifications.
| Color | Green |
| Lens Style | Round |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics IND580405-240-T/GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
