
Camden Electronics LA32155102 technical specifications.
| Body Color | Grey |
| Package/Case | 482 |
| Color | Grey |
| Height | 88.1mm |
| Material | Aluminium |
| Mount | Panel |
| Panel Thickness | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACCESS |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics LA32155102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
