Camden Electronics LA32215498 technical specifications.
| Color | Black |
| Depth | 12mm |
| Reach SVHC Compliant | No |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics LA32215498 to view detailed technical specifications.
No datasheet is available for this part.