Camden Electronics LA32255406 technical specifications.
| Color | Grey |
| Depth | 8mm |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 565mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics LA32255406 to view detailed technical specifications.
No datasheet is available for this part.