
Camden Electronics LA32275215 technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | WITRACK |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics LA32275215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
