Camden Electronics LA32275306 technical specifications.
| Color | Grey |
| Material | Steel |
| Reach SVHC Compliant | No |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics LA32275306 to view detailed technical specifications.
No datasheet is available for this part.