Camden Electronics LA32311842 technical specifications.
| Color | Grey |
| Depth | 800mm |
| Height | 1993mm |
| Mount | Rack |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 800mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics LA32311842 to view detailed technical specifications.
No datasheet is available for this part.