Camden Electronics NE32180031 technical specifications.
| Color | Silver |
| Depth | 263mm |
| Height | 132.5mm |
| Length | 482.2mm |
| Material | Steel |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Thickness | 1mm |
| Weight | 3.59kg |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics NE32180031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.