Camden Electronics NE32180101 technical specifications.
| Color | White |
| Depth | 257mm |
| Length | 375mm |
| Material | Steel |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Thickness | 1mm |
| Weight | 730g |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics NE32180101 to view detailed technical specifications.
No datasheet is available for this part.