Camden Electronics NE32180112 technical specifications.
| Color | Black |
| Depth | 363mm |
| Height | 43.6mm |
| Length | 482.2mm |
| Material | Steel |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Thickness | 1mm |
| Weight | 3.28kg |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics NE32180112 to view detailed technical specifications.
No datasheet is available for this part.