Camden Electronics NE32180121 technical specifications.
| Color | Black |
| Depth | 263mm |
| Height | 88.1mm |
| Length | 482.2mm |
| Material | Steel |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Thickness | 1mm |
| Weight | 3.09kg |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics NE32180121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.