Camden Electronics NE32180301 technical specifications.
| Color | Silver |
| Depth | 3mm |
| Height | 43.6mm |
| Length | 482.2mm |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Thickness | 3mm |
| Weight | 160g |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics NE32180301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.