
Camden Electronics NE32180303 technical specifications.
| Body Color | Silver |
| Package/Case | 482 |
| Color | Silver |
| Depth | 3mm |
| Height | 132.5mm |
| Length | 482.2mm |
| Material | Aluminium |
| Mount | Panel |
| Panel Thickness | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180 |
| Thickness | 3mm |
| Weight | 520g |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics NE32180303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
