Camden Electronics NE32180313 technical specifications.
| Body Color | Black |
| Color | Black |
| Depth | 3mm |
| Height | 132.5mm |
| Length | 482.2mm |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3mm |
| Weight | 520g |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics NE32180313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.