
Camden Electronics SA00 technical specifications.
| Height | 27mm |
| Length | 95mm |
| Material | Rubber |
| Mount | Box |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics SA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.