
Camden Electronics SA2 technical specifications.
| Height | 25mm |
| Length | 120mm |
| Material | Rubber |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics SA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.