
Camden Electronics SA6 technical specifications.
| Height | 60mm |
| Length | 210mm |
| Material | Rubber |
| Reach SVHC Compliant | No |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics SA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.