The CBHUB-02-GY is a circular wall mount bracket specifically designed for use with the Hex-Box IoT enclosure series. It features a unique 360-degree rotation capability in 30-degree increments, allowing the enclosure to be mounted in various orientations. The bracket is designed to be attached to the wall using four 4mm screws (not included) and features a knockout for cable entry that aligns with the Hex-Box enclosure base. It is manufactured from UL94-V0 ABS and is 100% recyclable.
Checking distributor stock and pricing after the page loads.
| Diameter | 130mm |
| Material | ABS UL94-V0 |
| Rotation Increments | 30degrees |
| Mounting Hole Diameter | 4mm |
| Color | Grey |
| Flammability Rating | UL94-V0 |
| Environmental | 100% Recyclable |
| RoHS | Compliant |