The CHTB10/2N terminal block is a 2-contact terminal block with a 14-pitch terminal pitch. It features screw termination and is designed for panel mounting. The block operates over a temperature range of 5 to 350°C. It has a maximum current rating of 57A and a maximum voltage rating of 450VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 14mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 350°C |
| Mounting | Panel Mount |
| Max Current Rating | 57A |
| Max Voltage Rating | 450VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |