The CSTB/3 terminal block from Camdenboss is a 3-position terminal block with a 5.08mm pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -20 to 125 degrees Celsius. The terminal block has a maximum voltage rating of 250V and a maximum current rating of 12A.
Camdenboss CSTB/3 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CSTB/3 to view detailed technical specifications.
No datasheet is available for this part.