The Camdenboss CSTB/5 is a terminal block with 5 contacts, a 5.08mm pitch, and a straight body orientation. It features solder termination and is designed for through hole mounting. The terminal block operates within a temperature range of -20°C to 125°C and has a maximum current rating of 12A and a maximum voltage rating of 250V.
Camdenboss CSTB/5 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CSTB/5 to view detailed technical specifications.
No datasheet is available for this part.