The CSTB/6 terminal block from Camdenboss features six contacts with a 5.08mm pitch, suitable for solder termination. It has a maximum operating temperature of 110°C and can handle a maximum current rating of 10A. The block is designed for through-hole mounting and has a maximum voltage rating of 250V.
Camdenboss CSTB/6 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CSTB/6 to view detailed technical specifications.
No datasheet is available for this part.