The CTB9200/10FL is a right-angle terminal block with 10 contacts, a 5mm pitch, and clamp termination. It has a maximum operating temperature range of -40°C to 110°C and can handle a maximum current rating of 20A. The terminal block is designed for panel mounting and has a maximum voltage rating of 320V.
Camdenboss CTB9200/10FL technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Clamp |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 320V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTB9200/10FL to view detailed technical specifications.
No datasheet is available for this part.