The CTB9200/11FL is a right angle terminal block with 11 contacts, a terminal pitch of 5mm, and a screw termination method. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 16A and a maximum voltage rating of 320V. This terminal block is designed for cable mount applications.
Camdenboss CTB9200/11FL technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 320V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTB9200/11FL to view detailed technical specifications.
No datasheet is available for this part.